
Texas Instruments LM1881M/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.2mA |
| Voltage | 5V |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1881M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
