
The LM1881MX is a surface mount IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 12V supply voltage and consumes 25mW of power. The device is packaged in a SOIC package and is available on a tape and reel. The LM1881MX is not RoHS compliant.
Texas Instruments LM1881MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 25mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1881MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
