Texas Instruments LM1881MX/NOPB technical specifications.
| Category | Video Sync Separator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM1881MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.