
Texas Instruments LM1881N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 25mW |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 5.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1881N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
