
Dual comparator IC featuring low power consumption and low input offset voltage of 2mV. Operates with a wide supply voltage range from 1V to 36V, supporting dual supply up to 18V. Offers a high voltage gain of 106.02dB and a response time of 1.3µs. Packaged in a TO-99 through-hole mount, this bipolar technology component is rated for operation from -55°C to 125°C.
Texas Instruments LM193AH/883 technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Power Dissipation | 660mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM193AH/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
