The LM193AH-QMLV is a military-grade comparator with 8 terminals and a bottom-terminal position. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 5V with a maximum limit of 36V. The device features an input offset voltage of 4000uV and an average bias current of 0.3mA. It is available in a JEDEC package code O-MBCY-W8.
Texas Instruments LM193AH-QMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM193AH-QMLV to view detailed technical specifications.
No datasheet is available for this part.