
The LM193AHRQMLV is a dual-input operational amplifier with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 1V. It is packaged in a TO-99-8 package and is mounted through a hole. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Texas Instruments LM193AHRQMLV technical specifications.
| Package/Case | TO-99-8 |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 16mA |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM193QML-SP |
| Supply Current | 500uA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM193AHRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
