
Dual comparator IC featuring low power consumption and low input offset voltage. This bipolar technology device operates from a 1V to 36V supply range with a maximum supply current of 1mA. It offers a 5mV input offset voltage and a 60dB common mode rejection ratio. The component is packaged in a CDIP for through-hole mounting and supports a wide operating temperature range of -55°C to 125°C.
Texas Instruments LM193AJ-QMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 780mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM193QML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM193AJ-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
