
Dual general-purpose comparator IC, featuring two independent channels. Operates with a wide supply voltage range from 1V to 36V, with a maximum dual supply voltage of 18V. Offers a fast response time of 0.3µs and a high voltage gain of 106.02dB. Designed for surface mounting in an 8-SOIC package, this component boasts a broad operating temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments LM193DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM193 |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM193DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
