Dual comparator IC featuring low power consumption and low offset voltage. Operates with dual supply voltages from 1V to 18V, or single supply from 2V to 36V. Offers a maximum supply current of 1mA and a maximum power dissipation of 660mW. The TO-99-8 package supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C. Key specifications include an input offset voltage of 5mV and an output current of 16mA.
Texas Instruments LM193H technical specifications.
| Package/Case | TO-99-8 |
| Height | 5.72mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Length | 9.08mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 660mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 660mW |
| Propagation Delay | 700ns |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 9.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM193H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
