
Dual differential comparator IC featuring two independent channels. Operates with dual supply voltages from 1V to 15V, with a maximum dual supply of 18V and a maximum single supply of 36V. Offers a wide operating temperature range of -55°C to 125°C. Key specifications include a 1.3µs response time, 5mV input offset voltage, and 100nA input bias current. Packaged in a CDIP with through-hole mounting, this component utilizes BIPOLAR technology.
Texas Instruments LM193JG technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM193JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
