
The LM193JGB is a dual BIPOLAR specialty logic IC packaged in a CDIP-8 case, suitable for through-hole mounting. It operates over a temperature range of -55°C to 125°C and features a response time of 1.3us. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LM193JGB has a maximum supply voltage of 36V and a maximum supply current of 1mA.
Texas Instruments LM193JGB technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM193JGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
