
The LM1949N is a single driver IC from Texas Instruments, packaged in a PDIP package and designed for through hole mounting. It operates within a temperature range of -40°C to 125°C and has an output current of 22mA. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments LM1949N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 28mA |
| Output Current | 22mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1949N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
