
The LM1949N/NOPB is a single driver IC with a maximum power dissipation of 1.235W and a maximum supply current of 54mA. It operates over a temperature range of -40°C to 125°C and is packaged in a DIP package with a height of 5.08mm and a length of 10.16mm. The device is RoHS compliant and has a maximum input voltage of 5.5V.
Texas Instruments LM1949N/NOPB technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.235W |
| Max Supply Current | 54mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 28mA |
| Output Current | 22mA |
| Output Voltage | 200mV |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 8V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1949N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
