
Texas Instruments LM195H/883 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 42V |
| Collector Emitter Voltage (VCEO) | 42V |
| Emitter Base Voltage (VEBO) | 42V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Packaging | Tray |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM195H/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
