
The LM1971MX is a single-chip SPI interface IC from Texas Instruments. It is available in a SOIC-8 package and operates over a temperature range of -40°C to 85°C. This IC is not RoHS compliant and contains lead. It is part of the Overture series.
Texas Instruments LM1971MX technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Overture™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1971MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
