The LM1972MX is a 16-bit dual specialized IC from Texas Instruments. It operates at a supply voltage of 12V and is available in a lead-free SOIC package. The device is packaged in quantities of 1000 and comes on tape and reel. It is not designed for radiation hardening and is not RoHS compliant.
Texas Instruments LM1972MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1972MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.