
Texas Instruments LM1972N technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1972N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
