
Texas Instruments LM20123EVAL technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 3A |
| Output Voltage | 1.2V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM20123EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
