
Texas Instruments LM20123MH technical specifications.
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM20123MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
