
3A synchronous buck regulator, featuring a wide 2.95V to 5.5V input voltage range and adjustable output voltage from 800mV to 4.68V. This power management IC offers up to 97% efficiency and a 3.5mA quiescent current. Designed for surface mounting in a 16-HTSSOP package, it operates across a -40°C to 125°C temperature range. Includes input sync functionality and is RoHS compliant.
Texas Instruments LM20133MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20133MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.