
Synchronous buck regulator, 4A output current, adjustable output voltage, and 97% efficiency. Features a 2.95-5.5V input voltage range, 125°C maximum operating temperature, and 3.5mA quiescent current. Surface mountable in an HTSSOP package with dimensions of 5mm x 4.4mm x 0.9mm. Lead-free and RoHS compliant.
Texas Instruments LM20134MH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20134MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
