
Single output DC-DC step-down converter, capable of delivering up to 4A output current. Features adjustable output voltage from 800mV to 4.68V, with a maximum input voltage of 5.5V. Achieves up to 97% efficiency and operates with a quiescent current of 3.5mA. Packaged in a 16-pin HTSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM20134MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20134MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
