
Synchronous buck regulator, 6A output current, 2.95V to 5.5V input voltage range. Features current mode control, adjustable output voltage from 800mV to 5V, and up to 97% efficiency. Operates within a -40°C to 125°C temperature range. Packaged in a 16-HTSSOP surface mount configuration, this lead-free, RoHS compliant component offers input synchronization.
Texas Instruments LM20136MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20136MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
