
3A synchronous buck regulator with adjustable frequency, featuring a 2.95V to 5.5V input voltage range and 800mV to 5V adjustable output voltage. This surface mount IC offers up to 97% efficiency and a 3A maximum output current. Packaged in a 16-HTSSOP EP with dimensions of 5mm x 4.4mm x 0.9mm, it operates from -40°C to 125°C.
Texas Instruments LM20143MHE/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 97% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20143MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
