
Synchronous buck regulator, 3A output current, 2.95V to 5.5V input voltage range. Features adjustable output voltage from 800mV to 4.68V, with a maximum output of 5V. Offers up to 97% efficiency and adjustable operating frequency. Packaged in a 16-HTSSOP for surface mounting, operating from -40°C to 125°C.
Texas Instruments LM20143MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20143MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
