Texas Instruments LM20145QMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | LM20145-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20145QMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.