Texas Instruments LM20146MHX technical specifications.
| Package/Case | TSSOP |
| Output Current | 6A |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM20146MHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.