
The LM20146MHX/NOPB is a DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 6A. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a 16-pin HTSSOP and is available in quantities of 2500. It features a high efficiency of 97% and a quiescent current of 3.5mA.
Texas Instruments LM20146MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20146MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
