
High-efficiency 4A synchronous buck regulator operating at 1MHz, featuring adjustable output voltage from 800mV to 4.68V. This power management IC offers a maximum input voltage of 5.5V and a minimum of 2.95V, with a peak efficiency of 96%. The device is housed in a compact 16-HTSSOP package, measuring 5mm x 4.4mm x 0.9mm, suitable for surface mounting. It operates across a wide temperature range of -40°C to 125°C and includes a SYNCOUT feature.
Texas Instruments LM20154MHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 16mA |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20154MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
