
The LM20242MHE/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output voltage of 32V and a maximum output current of 2A. It is available in a TSSOP package and is lead free.
Texas Instruments LM20242MHE/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 2mA |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20242MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
