3A synchronous buck regulator with adjustable output voltage up to 32V. Features a wide 4.5V to 36V input voltage range and 93% efficiency. This surface mount component operates from -40°C to 125°C and offers a low 2.3mA quiescent current. Packaged in a 20-pin HTSSOP with dimensions of 6.5mm x 4.4mm x 1.2mm.
Texas Instruments LM20323MH/NOPB technical specifications.
| Efficiency | 93% |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20323MH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.