
Synchronous buck regulator for efficient power conversion. Features a 4.5V to 36V input voltage range and delivers up to 3A output current. Offers adjustable output voltage from 800mV to 32V with a peak efficiency of 93%. Designed for surface mount installation in a 20-HTSSOP package, operating across a -40°C to 125°C temperature range.
Texas Instruments LM20323MHE/NOPB technical specifications.
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20323MHE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
