
3A current mode synchronous buck regulator with adjustable output voltage from 800mV to 25.2V. Features a wide 4.5V to 36V input voltage range and up to 93% efficiency. This surface mount device operates from -40°C to 125°C and is packaged in a 20-pin HTSSOP on tape and reel. Includes a single positive output configuration and a quiescent current of 2.3mA.
Texas Instruments LM20323MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 93% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20323MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
