Adjustable DC/DC switching regulator with a maximum output current of 3A and a maximum output voltage of 32V. Features a switching frequency up to 240kHz and an efficiency of 94%. Operates from a minimum input voltage of 4.5V to a maximum of 36V. Housed in a 20-pin TSSOP package with tin/lead contact plating, suitable for surface mounting.
Texas Instruments LM20333MH technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Efficiency | 94% |
| Frequency | 200kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 32V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Packaging | Cut Tape |
| Quiescent Current | 2.3mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM20333MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
