Texas Instruments LM204H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.015 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 0.025 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 85 |
| Operating Temperature TJ-Min | -25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM204H to view detailed technical specifications.
No datasheet is available for this part.