Operational Amplifier IC featuring a 1MHz unity gain bandwidth and 50,000 minimum voltage gain. This voltage-feedback amplifier offers a maximum input offset voltage of 2000µV and a nominal common-mode rejection ratio of 98. Designed for an 8-terminal PDSO8 (SO-8) package with dimensions of 3.9mm width and 4.9mm length, it operates within a temperature range of -25°C to 85°C. Nominal supply voltage is ±15V, with limits up to ±22V, and a maximum supply current of 3mA.
Texas Instruments LM207D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM207D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.