Operational Amplifier (Op Amp) with 8 terminals and a single function. Features a 1MHz unity gain bandwidth, 0.2 V/µs slew rate, and 80,000 minimum voltage gain. Input offset voltage is a maximum of 500 µV, with an average bias current maximum of 2 nA. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of ±15V and a maximum limit of ±20V. Packaged in an 8-pin PDSO (SOP-8) with dimensions of 3.9mm width and 4.9mm length.
Texas Instruments LM208AD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 96 |
| Voltage Gain-Min | 80000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM208AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.