The LM208AH/NOPB is a single operational amplifier with a common mode rejection ratio of 96dB and an input bias current of 2nA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The device is packaged in a TO-99 case and is mounted through a hole. It is RoHS compliant and has a power dissipation of 500mW.
Texas Instruments LM208AH/NOPB technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM208AH/NOPB to view detailed technical specifications.
No datasheet is available for this part.