Analog output temperature sensor with ±1.5°C accuracy, operating from a 2.4V to 5.5V supply. Features a surface mount SC package and a wide operating temperature range of -40°C to 125°C. Delivers an analog voltage output and consumes a low quiescent current of 4.5µA.
Texas Instruments LM20BIM7 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 7uA |
| Output Current | 10mA |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1.864V |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 4.5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM20BIM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
