
Analog output temperature sensor with ±1.5°C accuracy, operating from a 2.7V to 5.5V supply. Features a surface mount SC package, providing an analog voltage output. Nominal supply current is 4.5µA, with a maximum operating temperature of 125°C and a minimum of -40°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments LM20BIM7X/NOPB technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5uA |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20BIM7X/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
