
Texas Instruments LM20CIM7 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5uA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM20CIM7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
