
Texas Instruments LM20LVTME technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | uSMD |
| Package Description | Micro SMD Package |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.82 |
| Package Width (mm) | 0.82 |
| Package Height (mm) | 0.6 - 0.21(Max) |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Temp Sensor |
| Max Operating Supply Voltage | 5.5V |
| Sensor Gain | -8.2mV/°C |
| Accuracy | ±2.7°C(Max) |
| Output Type | Analog(Voltage) |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 1.5V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LM20LVTME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.