
Texas Instruments LM20SITL/NOPB technical specifications.
| Height | 0.335mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 0.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Output | ANALOG |
| Output Current | 10mA |
| Output Type | Analog, Voltage, Analog Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.994mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20SITL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.