
Texas Instruments LM20SITLX/NOPB technical specifications.
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Output Type | Voltage, Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM20 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20SITLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.