Texas Instruments LM20XEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Package Quantity | 1 |
| Packaging | Box |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM20XEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
