
Differential comparator with strobes, featuring a single channel and TTL output. Operates with dual supply voltages from 1.75V to 15V, or single supply from 3.5V to 30V. Offers a maximum supply current of 6mA and an output current of 50mA. Key specifications include a 3mV input offset voltage and 165ns response time. Packaged in an 8-SOIC surface mount format, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LM211DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Series | LM211 |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.