
Differential comparator IC featuring a single channel and TTL output. Operates with a wide supply voltage range from 1.75V to 30V, offering a maximum dual supply voltage of 15V. Boasts a fast response time of 165ns and a high voltage gain of 106.02dB. Designed for surface mounting in an 8-SOIC package, with a maximum operating temperature of 125°C and a minimum of -40°C. This RoHS compliant component has an input bias current of 100nA and an output current of 50mA.
Texas Instruments LM211DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
