
Differential comparator IC, featuring a single channel and one element, operates with a maximum dual supply voltage of 15V and a minimum of 1.75V, or a maximum single supply of 30V and a minimum of 3.5V. This surface mount component, housed in an 8-SOIC package, offers a fast response time of 165ns and a voltage gain of 106.02dB. It boasts a low input bias current of 100nA and an input offset voltage of 3mV, with a maximum output current of 50mA per channel. The device is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Texas Instruments LM211DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
