
Differential comparator with strobes, featuring a single channel and TTL output. This general-purpose integrated circuit operates with a maximum dual supply voltage of 15V and a maximum supply voltage of 30V, down to a minimum supply voltage of 3.5V. Key specifications include a 300nA input bias current, 3mV input offset voltage, and a fast 0.115µs response time. Packaged in an 8-TSSOP for surface mounting, this lead-free and RoHS compliant component offers a 50mA output current and a 106.02dB voltage gain, suitable for operation between -40°C and 125°C.
Texas Instruments LM211PWRE4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM211 |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM211PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
